Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Portable Floodlight, 66 LED, 70 W, 700 lm, 1200 lm, 2000 lm, IP54, 5 V

RS Stock No.: 276-1118Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

5 V

Incandescent Equivalent Wattage

70W

IP Rating

IP54

Number of LEDs

66

Luminosity

700 lm, 1200 lm, 2000 lm

Colour Temperature

Cool White

Dimensions

800/1460 x 80 x 65mm

Height

800/1460mm

Life Hours

8.5h

Width

80mm

Depth

65mm

Solar Panel

No

PIR Included

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Current Rating

2A

Case Material

ABS & Aluminium

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Lamp Supplied

Yes

Plug Type

USB-C

Range

93m

Beam Angle

360°

Country of Origin

China

Stock information temporarily unavailable.

AED 416.22

AED 416.22 Each (ex VAT)

AED 437.03

AED 437.03 Each (inc. VAT)

RS PRO Portable Floodlight, 66 LED, 70 W, 700 lm, 1200 lm, 2000 lm, IP54, 5 V

AED 416.22

AED 416.22 Each (ex VAT)

AED 437.03

AED 437.03 Each (inc. VAT)

RS PRO Portable Floodlight, 66 LED, 70 W, 700 lm, 1200 lm, 2000 lm, IP54, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

5 V

Incandescent Equivalent Wattage

70W

IP Rating

IP54

Number of LEDs

66

Luminosity

700 lm, 1200 lm, 2000 lm

Colour Temperature

Cool White

Dimensions

800/1460 x 80 x 65mm

Height

800/1460mm

Life Hours

8.5h

Width

80mm

Depth

65mm

Solar Panel

No

PIR Included

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Current Rating

2A

Case Material

ABS & Aluminium

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Lamp Supplied

Yes

Plug Type

USB-C

Range

93m

Beam Angle

360°

Country of Origin

China