RS PRO Power 0.75 mm² 3 Core Power Cable, White Polyvinyl Chloride PVC, 50m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
White
Length
50m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom
AED 435.49
AED 435.49 1 Reel of 50 Metres (ex VAT)
AED 457.26
AED 457.26 1 Reel of 50 Metres (inc. VAT)
1
AED 435.49
AED 435.49 1 Reel of 50 Metres (ex VAT)
AED 457.26
AED 457.26 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
White
Length
50m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom