RS PRO Power 1.5 mm² 2 Core Power Cable, Black Polyvinyl Chloride PVC, 50m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
50m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
AED 471.14
AED 471.14 1 Reel of 50 Metres (ex VAT)
AED 494.70
AED 494.70 1 Reel of 50 Metres (inc. VAT)
1
AED 471.14
AED 471.14 1 Reel of 50 Metres (ex VAT)
AED 494.70
AED 494.70 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
50m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom