RS PRO Power 1.5 mm² 3 Core Power Cable, White Polyvinyl Chloride PVC, 100m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
AED 1,250.66
AED 1,250.66 1 Reel of 100 Metres (ex VAT)
AED 1,313.19
AED 1,313.19 1 Reel of 100 Metres (inc. VAT)
1
AED 1,250.66
AED 1,250.66 1 Reel of 100 Metres (ex VAT)
AED 1,313.19
AED 1,313.19 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom