RS PRO Power 2.5 mm² 2 Core Power Cable, White Polyvinyl Chloride PVC, 100m

RS Stock No.: 606-132Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

AED 1,832.51

AED 1,832.51 1 Reel of 100 Metres (ex VAT)

AED 1,924.14

AED 1,924.14 1 Reel of 100 Metres (inc. VAT)

RS PRO Power 2.5 mm² 2 Core Power Cable, White Polyvinyl Chloride PVC, 100m

AED 1,832.51

AED 1,832.51 1 Reel of 100 Metres (ex VAT)

AED 1,924.14

AED 1,924.14 1 Reel of 100 Metres (inc. VAT)

RS PRO Power 2.5 mm² 2 Core Power Cable, White Polyvinyl Chloride PVC, 100m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom