RS PRO Power 2.5 mm² 3 Core Power Cable, Black Polyvinyl Chloride PVC, 100m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
AED 2,000.46
AED 2,000.46 1 Reel of 100 Metres (ex VAT)
AED 2,100.48
AED 2,100.48 1 Reel of 100 Metres (inc. VAT)
1
AED 2,000.46
AED 2,000.46 1 Reel of 100 Metres (ex VAT)
AED 2,100.48
AED 2,100.48 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom