RS PRO Power Brick AC/DC Adapter 15V dc Output, 0 → 6A Output

RS Stock No.: 175-2795Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 6A

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1.2m

Efficiency

88%

Length

140mm

Line Regulation Range

±1%

Width

60mm

Minimum Temperature

0°C

Series

66JYH

Energy Efficiency Level

VI

Country of Origin

China

AED 215.36

AED 215.36 Each (ex VAT)

AED 226.13

AED 226.13 Each (inc. VAT)

RS PRO Power Brick AC/DC Adapter 15V dc Output, 0 → 6A Output

AED 215.36

AED 215.36 Each (ex VAT)

AED 226.13

AED 226.13 Each (inc. VAT)

RS PRO Power Brick AC/DC Adapter 15V dc Output, 0 → 6A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 215.36
5 - 9AED 211.16
10 - 24AED 208.06
25+AED 204.64

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 6A

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1.2m

Efficiency

88%

Length

140mm

Line Regulation Range

±1%

Width

60mm

Minimum Temperature

0°C

Series

66JYH

Energy Efficiency Level

VI

Country of Origin

China