RS PRO Power Brick AC/DC Adapter 5V dc Output, 7.5A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
7.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
85.9%
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±1%
Series
66JYH
Length
120mm
Width
53mm
Country of Origin
China
AED 140.60
AED 140.60 Each (ex VAT)
AED 147.63
AED 147.63 Each (inc. VAT)
1
AED 140.60
AED 140.60 Each (ex VAT)
AED 147.63
AED 147.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 140.60 |
5 - 9 | AED 137.35 |
10 - 24 | AED 135.29 |
25+ | AED 133.13 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
7.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
85.9%
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±1%
Series
66JYH
Length
120mm
Width
53mm
Country of Origin
China