Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO power cord, 2m

RS Stock No.: 305-582Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Grey

You may be interested in