Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Power Distribution Sockets

RS Stock No.: 125-2409Brand: RS PRO
brand-logo
View all in Workbench Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Power Distribution Sockets

Material

Aluminium

Country of Origin

Czech Republic

Product details

RS Pro Euro 4 Socket Power Supply

RS Pro Classic workbench 4 Euro socket power supply unit is placed within an aluminium case and fits into the Classic workbench. The case has a protective contact and a 3 metre power cable. The nominal load capacity of the power unit is 10 A. As the unit fits snugly into the workbench, there are no cables clogging up the work bench working area keeping it safe and secure.

FEATURES and BENEFITS:

Euro power supply
4 sockets
Encased in an aluminium protective case
Protective contact
3 m length power cable
Nominal load capacity 10 A
RoHS Compliant
Tidy work bench area
No loose cables

Standards

RoHS Compliant

Power Distribution

You may be interested in
Stock information temporarily unavailable.

AED 2,057.89

AED 2,057.89 Each (ex VAT)

AED 2,160.78

AED 2,160.78 Each (inc. VAT)

RS PRO Power Distribution Sockets

AED 2,057.89

AED 2,057.89 Each (ex VAT)

AED 2,160.78

AED 2,160.78 Each (inc. VAT)

RS PRO Power Distribution Sockets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Power Distribution Sockets

Material

Aluminium

Country of Origin

Czech Republic

Product details

RS Pro Euro 4 Socket Power Supply

RS Pro Classic workbench 4 Euro socket power supply unit is placed within an aluminium case and fits into the Classic workbench. The case has a protective contact and a 3 metre power cable. The nominal load capacity of the power unit is 10 A. As the unit fits snugly into the workbench, there are no cables clogging up the work bench working area keeping it safe and secure.

FEATURES and BENEFITS:

Euro power supply
4 sockets
Encased in an aluminium protective case
Protective contact
3 m length power cable
Nominal load capacity 10 A
RoHS Compliant
Tidy work bench area
No loose cables

Standards

RoHS Compliant

Power Distribution

You may be interested in