Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Power Supply LED Cable for LED Mains Strip Light, 2m

RS Stock No.: 720-3868Brand: RS PRO
brand-logo
View all in LED Cables

Technical Document

Specifications

Brand

RS Pro

Function

Power Supply

For Use With

LED Mains Strip Light

Length

2m

Series

91-04

Sheath Colour

Pearl

Country of Origin

United Kingdom

Product details

LED Mains Strip Light Accessories

Link cables and AC power lead compatible with linkable LED mains striplights.

720-3849: 250 mm length720-3846: 500 mm length720-3852: 1 m length720-3852: 1 m length

You may be interested in
RS PRO Power Cord LED Cable, 1.8m
AED 18.74Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Power Supply LED Cable for LED Mains Strip Light, 2m

P.O.A.

RS PRO Power Supply LED Cable for LED Mains Strip Light, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Power Cord LED Cable, 1.8m
AED 18.74Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Function

Power Supply

For Use With

LED Mains Strip Light

Length

2m

Series

91-04

Sheath Colour

Pearl

Country of Origin

United Kingdom

Product details

LED Mains Strip Light Accessories

Link cables and AC power lead compatible with linkable LED mains striplights.

720-3849: 250 mm length720-3846: 500 mm length720-3852: 1 m length720-3852: 1 m length

You may be interested in
RS PRO Power Cord LED Cable, 1.8m
AED 18.74Each (ex VAT)