Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Power Supply

RS Stock No.: 144-0983Brand: RS PRO
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

RS Pro

Input Voltage Range

85 → 264 V ac

Output Voltage Rating

18V dc

Output Current Range

0 → 3.61A

Rated Output Power

65W

Input Connector

C8

Output Connection Type

2.1 x 5.5 mm Connector

Number of Outputs

1

Plug Type

2-Pin IEC

Load Regulation Range

±5%

Overall Width

52.5mm

Operating Temperature Range

0 → +40 °C

Overall Depth

32mm

Efficiency

88%

Energy Efficiency Level

VI

Series

DYS602

Cable Length

1500mm

Overall Dimensions

120 x 52.5 x 32mm

Holdup Time

5 (Minimum)ms

Overall Length

120mm

Standards Met

CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 111.65

AED 111.65 Each (ex VAT)

AED 117.23

AED 117.23 Each (inc. VAT)

RS PRO Power Supply

AED 111.65

AED 111.65 Each (ex VAT)

AED 117.23

AED 117.23 Each (inc. VAT)

RS PRO Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 111.65
5 - 9AED 108.05
10 - 24AED 104.39
25+AED 100.53
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Voltage Range

85 → 264 V ac

Output Voltage Rating

18V dc

Output Current Range

0 → 3.61A

Rated Output Power

65W

Input Connector

C8

Output Connection Type

2.1 x 5.5 mm Connector

Number of Outputs

1

Plug Type

2-Pin IEC

Load Regulation Range

±5%

Overall Width

52.5mm

Operating Temperature Range

0 → +40 °C

Overall Depth

32mm

Efficiency

88%

Energy Efficiency Level

VI

Series

DYS602

Cable Length

1500mm

Overall Dimensions

120 x 52.5 x 32mm

Holdup Time

5 (Minimum)ms

Overall Length

120mm

Standards Met

CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

You may be interested in