Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M3
Material
Steel
Standards Met
DIN 965
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.50mm
AED 14.30
AED 14.30 1 Bag of 100 (ex VAT)
AED 15.02
AED 15.02 1 Bag of 100 (inc. VAT)
1
AED 14.30
AED 14.30 1 Bag of 100 (ex VAT)
AED 15.02
AED 15.02 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 14.30 |
5 - 9 | AED 14.00 |
10 - 29 | AED 13.45 |
30+ | AED 12.95 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M3
Material
Steel
Standards Met
DIN 965
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.50mm