Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M6x20.0mm

RS Stock No.: 553-526Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Steel

Standards Met

DIN 965

Finish

Clear Passivated Zinc Plated

Thread Pitch

1.0mm

Stock information temporarily unavailable.

AED 55.21

AED 55.21 1 Bag of 100 (ex VAT)

AED 57.97

AED 57.97 1 Bag of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M6x20.0mm

AED 55.21

AED 55.21 1 Bag of 100 (ex VAT)

AED 57.97

AED 57.97 1 Bag of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M6x20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.21
5 - 9AED 53.82
10 - 29AED 52.27
30+AED 50.37

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Steel

Standards Met

DIN 965

Finish

Clear Passivated Zinc Plated

Thread Pitch

1.0mm