RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 45mm Length
RS Stock No.: 286-7005Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
5mm
Length Metric
45mm
Head Shape
Countersunk
Drive Type
Pozi
Material
Steel
Finish
Bright Zinc Plated, Clear Passivated
Country of Origin
China
Stock information temporarily unavailable.
AED 62.32
AED 62.32 1 Box of 200 (ex VAT)
AED 65.44
AED 65.44 1 Box of 200 (inc. VAT)
RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 45mm Length
1
AED 62.32
AED 62.32 1 Box of 200 (ex VAT)
AED 65.44
AED 65.44 1 Box of 200 (inc. VAT)
RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 45mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
5mm
Length Metric
45mm
Head Shape
Countersunk
Drive Type
Pozi
Material
Steel
Finish
Bright Zinc Plated, Clear Passivated
Country of Origin
China