RS PRO Pozi M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 5.0mm

RS Stock No.: 179-5668Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

5.0mm

Thread Size Metric

M2

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.40mm

Stock information temporarily unavailable.

AED 30.08

AED 30.08 1 Bag of 100 (ex VAT)

AED 31.58

AED 31.58 1 Bag of 100 (inc. VAT)

RS PRO Pozi M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 5.0mm

AED 30.08

AED 30.08 1 Bag of 100 (ex VAT)

AED 31.58

AED 31.58 1 Bag of 100 (inc. VAT)

RS PRO Pozi M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 5.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 30.08
5 - 9AED 28.61
10 - 29AED 27.14
30+AED 25.20

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

5.0mm

Thread Size Metric

M2

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.40mm