RS PRO Pozi Pan A2 304 Stainless Steel Machine Screw DIN 7985 x 8.0mm
RS Stock No.: 264-6436Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
8.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A2 304
Thread Pitch
0.50mm
Stock information temporarily unavailable.
AED 131.25
AED 0.262 Each (In a Pack of 500) (ex VAT)
AED 137.81
AED 0.275 Each (In a Pack of 500) (inc. VAT)
RS PRO Pozi Pan A2 304 Stainless Steel Machine Screw DIN 7985 x 8.0mm
500
AED 131.25
AED 0.262 Each (In a Pack of 500) (ex VAT)
AED 137.81
AED 0.275 Each (In a Pack of 500) (inc. VAT)
RS PRO Pozi Pan A2 304 Stainless Steel Machine Screw DIN 7985 x 8.0mm
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
8.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A2 304
Thread Pitch
0.50mm