RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 20.0mm

RS Stock No.: 529-012Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.80mm

Thread Pitch

0.8mm

Stock information temporarily unavailable.

AED 79.38

AED 79.38 1 Box of 100 (ex VAT)

AED 83.35

AED 83.35 1 Box of 100 (inc. VAT)

RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 20.0mm

AED 79.38

AED 79.38 1 Box of 100 (ex VAT)

AED 83.35

AED 83.35 1 Box of 100 (inc. VAT)

RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 79.38
5 - 9AED 76.96
10 - 29AED 74.50
30+AED 71.14

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

20.0mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.80mm

Thread Pitch

0.8mm