RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M5x16.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
16.0mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.80mm
AED 551.25
AED 1.102 Each (In a Pack of 500) (ex VAT)
AED 578.81
AED 1.157 Each (In a Pack of 500) (inc. VAT)
500
AED 551.25
AED 1.102 Each (In a Pack of 500) (ex VAT)
AED 578.81
AED 1.157 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
16.0mm
Thread Size Metric
M5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.80mm