Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozi Pan Steel Machine Screw DIN 7985, M4x30.0mm

RS Stock No.: 264-6418Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

30.0mm

Thread Size Metric

M4

Material

Steel

Standards Met

DIN 7985

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.70mm

Country of Origin

China

Stock information temporarily unavailable.

AED 206.00

AED 0.412 Each (In a Pack of 500) (ex VAT)

AED 216.30

AED 0.433 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Pan Steel Machine Screw DIN 7985, M4x30.0mm

AED 206.00

AED 0.412 Each (In a Pack of 500) (ex VAT)

AED 216.30

AED 0.433 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Pan Steel Machine Screw DIN 7985, M4x30.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

30.0mm

Thread Size Metric

M4

Material

Steel

Standards Met

DIN 7985

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.70mm

Country of Origin

China