RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x10.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10mm
Length Metric
10.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Standards Met
DIN 7985
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.7mm
Thread Pitch
0.70mm
Country of Origin
China
AED 208.30
AED 208.30 1 Bag of 1000 (ex VAT)
AED 218.72
AED 218.72 1 Bag of 1000 (inc. VAT)
1
AED 208.30
AED 208.30 1 Bag of 1000 (ex VAT)
AED 218.72
AED 218.72 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 208.30 |
5 - 9 | AED 202.90 |
10 - 29 | AED 197.35 |
30+ | AED 190.20 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10mm
Length Metric
10.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Standards Met
DIN 7985
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.7mm
Thread Pitch
0.70mm
Country of Origin
China