RS PRO Pozi Pan Steel Machine Screws DIN 7985, M2.5x6.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
6mm
Length Metric
6.0mm
Thread Size Metric
M2.5
Thread Size (Metric)
M2.5
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.45mm
Country of Origin
China
AED 15.25
AED 15.25 1 Bag of 100 (ex VAT)
AED 16.01
AED 16.01 1 Bag of 100 (inc. VAT)
1
AED 15.25
AED 15.25 1 Bag of 100 (ex VAT)
AED 16.01
AED 16.01 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 15.25 |
5 - 9 | AED 14.70 |
10 - 29 | AED 14.20 |
30+ | AED 13.50 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
6mm
Length Metric
6.0mm
Thread Size Metric
M2.5
Thread Size (Metric)
M2.5
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.45mm
Country of Origin
China