Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x16.0mm

RS Stock No.: 560-619Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 7985

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 109.05

AED 109.05 1 Bag of 100 (ex VAT)

AED 114.50

AED 114.50 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x16.0mm

AED 109.05

AED 109.05 1 Bag of 100 (ex VAT)

AED 114.50

AED 114.50 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 109.05
5 - 9AED 108.35
10 - 29AED 107.80
30+AED 106.90

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

16mm

Length Metric

16.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 7985

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Country of Origin

Taiwan, Province Of China