RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x20.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
20.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Steel
Standards Met
DIN 7985
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.50mm
Country of Origin
Taiwan, Province Of China
AED 27.85
AED 27.85 1 Bag of 100 (ex VAT)
AED 29.24
AED 29.24 1 Bag of 100 (inc. VAT)
1
AED 27.85
AED 27.85 1 Bag of 100 (ex VAT)
AED 29.24
AED 29.24 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 27.85 |
5 - 9 | AED 27.15 |
10 - 29 | AED 26.45 |
30+ | AED 25.55 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
20.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Steel
Standards Met
DIN 7985
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.50mm
Country of Origin
Taiwan, Province Of China