Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x12.0mm

RS Stock No.: 560-697Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 7985

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Stock information temporarily unavailable.

AED 27.95

AED 27.95 1 Bag of 100 (ex VAT)

AED 29.35

AED 29.35 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x12.0mm

AED 27.95

AED 27.95 1 Bag of 100 (ex VAT)

AED 29.35

AED 29.35 1 Bag of 100 (inc. VAT)

RS PRO Pozi Pan Steel Machine Screws DIN 7985, M4x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.95
5 - 9AED 27.20
10 - 29AED 26.45
30+AED 25.35

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 7985

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm