Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M3x20.0mm

RS Stock No.: 553-419Brand: RS PRODistrelec Article No.: 30425667
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Steel

Standards Met

DIN 965Z

Finish

Bright Zinc Plated

Thread Pitch

0.50mm

Distrelec Product Id

30425667

Stock information temporarily unavailable.

AED 18.90

AED 18.90 1 Bag of 100 (ex VAT)

AED 19.84

AED 19.84 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M3x20.0mm

AED 18.90

AED 18.90 1 Bag of 100 (ex VAT)

AED 19.84

AED 19.84 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Machine Screws DIN 965Z, M3x20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.90
5 - 9AED 18.43
10 - 29AED 17.74
30+AED 17.01

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Steel

Standards Met

DIN 965Z

Finish

Bright Zinc Plated

Thread Pitch

0.50mm

Distrelec Product Id

30425667