Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 45mm Length

RS Stock No.: 144-3478Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

45mm

Thread Size

4mm

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 27.20

AED 27.20 1 Bag of 100 (ex VAT)

AED 28.56

AED 28.56 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 45mm Length

AED 27.20

AED 27.20 1 Bag of 100 (ex VAT)

AED 28.56

AED 28.56 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 45mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.20
5 - 9AED 25.83
10 - 29AED 24.62
30+AED 23.36

Technical Document

Specifications

Brand

RS Pro

Length Metric

45mm

Thread Size

4mm

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

Thailand