RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 40mm Length

RS Stock No.: 263-1965Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

6mm

Length Metric

40mm

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

AED 44.68

AED 44.68 1 Box of 50 (ex VAT)

AED 46.91

AED 46.91 1 Box of 50 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 40mm Length

AED 44.68

AED 44.68 1 Box of 50 (ex VAT)

AED 46.91

AED 46.91 1 Box of 50 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 6mm Thread, 40mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 44.68
5 - 9AED 43.47
10 - 29AED 42.32
30+AED 40.53

Technical Document

Specifications

Brand

RS Pro

Thread Size

6mm

Length Metric

40mm

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated