Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 0.79in Length, 20mm Length

RS Stock No.: 287-4211Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

4.5mm

Length Metric

20mm

Head Shape

Countersunk

Length Imperial

0.79in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

AED 30.75

AED 30.75 1 Box of 100 (ex VAT)

AED 32.29

AED 32.29 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 0.79in Length, 20mm Length

AED 30.75

AED 30.75 1 Box of 100 (ex VAT)

AED 32.29

AED 32.29 1 Box of 100 (inc. VAT)

RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 0.79in Length, 20mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

4.5mm

Length Metric

20mm

Head Shape

Countersunk

Length Imperial

0.79in

Drive Type

Pozidriv

Material

Steel

Finish

Yellow Passivated, Zinc Plated

Country of Origin

China