RS PRO Pozidriv Driver Bit, PZ1 Tip, 1/4 in Drive, 90mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Pozidriv
Type
Driver Bit
Size
PZ1
Material
Chrome Molybdenum Steel
Overall Length
90mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
AED 454.12
AED 9.082 Each (In a Pack of 50) (ex VAT)
AED 476.83
AED 9.536 Each (In a Pack of 50) (inc. VAT)
50
AED 454.12
AED 9.082 Each (In a Pack of 50) (ex VAT)
AED 476.83
AED 9.536 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Pozidriv
Type
Driver Bit
Size
PZ1
Material
Chrome Molybdenum Steel
Overall Length
90mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China