RS PRO Pozidriv M5 Pan Steel Machine Screws DIN 7985Z x 20.0mm

RS Stock No.: 553-633Brand: RS PRODistrelec Article No.: 30417615
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M5

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.80mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 44.89

AED 44.89 1 Bag of 100 (ex VAT)

AED 47.13

AED 47.13 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv M5 Pan Steel Machine Screws DIN 7985Z x 20.0mm

AED 44.89

AED 44.89 1 Bag of 100 (ex VAT)

AED 47.13

AED 47.13 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv M5 Pan Steel Machine Screws DIN 7985Z x 20.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 44.89
5 - 9AED 43.89
10 - 29AED 42.89
30+AED 41.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M5

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.80mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more