Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Pan Steel Machine Screws DIN 7985Z x 12.0mm

RS Stock No.: 560-568Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

12.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.45mm

Stock information temporarily unavailable.

AED 21.21

AED 21.21 1 Bag of 100 (ex VAT)

AED 22.27

AED 22.27 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Pan Steel Machine Screws DIN 7985Z x 12.0mm

AED 21.21

AED 21.21 1 Bag of 100 (ex VAT)

AED 22.27

AED 22.27 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv Pan Steel Machine Screws DIN 7985Z x 12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 21.21
5 - 9AED 20.53
10 - 29AED 19.90
30+AED 18.80

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

12.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.45mm