Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv, PZ2 Tip, 100 mm Blade, VDE/1000V

RS Stock No.: 252-781Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Pozidriv

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

100 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screwdriver, Insulated, VDE

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades

Stock information temporarily unavailable.

AED 32.24

AED 32.24 Each (ex VAT)

AED 33.85

AED 33.85 Each (inc. VAT)

RS PRO Pozidriv, PZ2 Tip, 100 mm Blade, VDE/1000V

AED 32.24

AED 32.24 Each (ex VAT)

AED 33.85

AED 33.85 Each (inc. VAT)

RS PRO Pozidriv, PZ2 Tip, 100 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Pozidriv

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

100 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screwdriver, Insulated, VDE

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades