Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv Screwdriver, PZ1 Tip, 350 mm Blade

RS Stock No.: 736-153Brand: RS PRODistrelec Article No.: 30404346
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

350 mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Blade Finish

Blackened

Distrelec Product Id

30404346

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Long Reach Screwdriver

This range of RS PRO Long Reach Screwdrivers are designed for professionals and enthusiasts alike.
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.

Features and Benefits

  • Chrome vanadium steel blades

  • Cellulose acetate handles

  • Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish

  • Supadriv™ and Phillips blades are chromium plated with chemically blackened tips

  • Torque and gauge tests meet din standard

  • Heat treated to HRC 55-60° for screwdriver blade

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 41.90

AED 41.90 Each (ex VAT)

AED 43.99

AED 43.99 Each (inc. VAT)

RS PRO Pozidriv Screwdriver, PZ1 Tip, 350 mm Blade

AED 41.90

AED 41.90 Each (ex VAT)

AED 43.99

AED 43.99 Each (inc. VAT)

RS PRO Pozidriv Screwdriver, PZ1 Tip, 350 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

350 mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Blade Finish

Blackened

Distrelec Product Id

30404346

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Long Reach Screwdriver

This range of RS PRO Long Reach Screwdrivers are designed for professionals and enthusiasts alike.
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.

Features and Benefits

  • Chrome vanadium steel blades

  • Cellulose acetate handles

  • Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish

  • Supadriv™ and Phillips blades are chromium plated with chemically blackened tips

  • Torque and gauge tests meet din standard

  • Heat treated to HRC 55-60° for screwdriver blade

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.