Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pozidriv; Slotted Precision Screwdriver Set, 6-Piece

RS Stock No.: 537-849Brand: RS PRODistrelec Article No.: 30404330
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Pozidriv: PZ0; PZ0; PZ1; Slotted: 2.4; 3; 4 mm

Distrelec Product Id

30404330

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Jewellers Long Reach 6 Piece Screwdriver Set

RS PRO high-quality long and ergonomic screwdrivers with handles designed for excellent fingertip control. The free-turning end caps allow constant finger pressure while driving. These long reach precision screwdrivers are ideal for fine work such as jewellery, watches and spectacle repairs were little screws need to be removed or tightened. This 6 piece set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Chrome-vanadium shafts
Hardened and tempered
Shot blasted tips
Black Phosphate finish
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Jewellers
Watchmaking and repairs
Changing batteries
Spectacle and glasses repairs
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production


FAQs
What do you get in the set?
Slotted:
2.4 x 75 mm
3 x 100 mm
4 x 150 mm
Pozidriv:
PZ0 x 100 mm
PZ0 x 75 mm
PZ1 x 150 mm

You may be interested in
Stock information temporarily unavailable.

AED 91.00

AED 91.00 1 Set (ex VAT)

AED 95.55

AED 95.55 1 Set (inc. VAT)

RS PRO Pozidriv; Slotted Precision Screwdriver Set, 6-Piece

AED 91.00

AED 91.00 1 Set (ex VAT)

AED 95.55

AED 95.55 1 Set (inc. VAT)

RS PRO Pozidriv; Slotted Precision Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Pozidriv: PZ0; PZ0; PZ1; Slotted: 2.4; 3; 4 mm

Distrelec Product Id

30404330

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Jewellers Long Reach 6 Piece Screwdriver Set

RS PRO high-quality long and ergonomic screwdrivers with handles designed for excellent fingertip control. The free-turning end caps allow constant finger pressure while driving. These long reach precision screwdrivers are ideal for fine work such as jewellery, watches and spectacle repairs were little screws need to be removed or tightened. This 6 piece set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Chrome-vanadium shafts
Hardened and tempered
Shot blasted tips
Black Phosphate finish
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Jewellers
Watchmaking and repairs
Changing batteries
Spectacle and glasses repairs
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production


FAQs
What do you get in the set?
Slotted:
2.4 x 75 mm
3 x 100 mm
4 x 150 mm
Pozidriv:
PZ0 x 100 mm
PZ0 x 75 mm
PZ1 x 150 mm

You may be interested in