Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozidriv; Slotted Screwdriver Set, 10-Piece

RS Stock No.: 253-9679Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Pozidriv; Slotted

ESD Safe

No

Tip Size

3mm, 4mm, 5.5mm, 6.5mm, PZ0, PZ1, PZ2

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 229.25

AED 229.25 Each (ex VAT)

AED 240.71

AED 240.71 Each (inc. VAT)

RS PRO Pozidriv; Slotted Screwdriver Set, 10-Piece

AED 229.25

AED 229.25 Each (ex VAT)

AED 240.71

AED 240.71 Each (inc. VAT)

RS PRO Pozidriv; Slotted Screwdriver Set, 10-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Pozidriv; Slotted

ESD Safe

No

Tip Size

3mm, 4mm, 5.5mm, 6.5mm, PZ0, PZ1, PZ2

Country of Origin

Turkey