Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
10
Tip Type
Pozidriv; Slotted
Tip Size
Slotted Flared: 5; 6 mm; Slotted Flared (Stubby): 6 mm; Slotted Parallel: 3; 3; 5; 5 mm; Pozidriv: PZ0; PZ1; PZ2
Product details
RS PRO General Maintenance 10 Piece Screwdriver Set
From RS PRO this versatile screwdriver set contains enough common head types and sizes to address a variety of applications. As such it is ideal for general maintenance purposes where power tools are impractical or unnecessary.
This screwdriver set comes in a compartmental vinyl storage roll to keep your screwdrivers organized and portable, and protected and dry when not in use.
The screwdriver set features soft-feel handles giving an optimised balance between comfort in use and applied torque. The handles also feature integrated lanyard holes for further storage and portability options.
This 10 piece set contains popular sizes and types of screwdriver for general maintenance environments.
This set contains the following screwdriver types:
Slotted Parallel: has a flattened tip used for screws with a straight linear intrusion across the head. Ideal for sunken flat head screws.
3 x 75mm
5 x 10mm
5 x 150mm
Slotted Flared: has a tip which has been flattened so that the edge is slightly wider than the shaft. Ideal for most flat head screws.
5 x 100mm
6 x 150mm
6 x 40mm
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied. Ideal for most cross head screws.
PZ0 x 75mm
PZ1 x 75mm
PZ2 x 100mm
Features & Benefits
Screwdriver set with a range of head types and sizes
Supplied in a vinyl storage roll
Ergonomic soft-grip handles for comfort and control
Chrome vanadium steel for corrosion resistance and long tool life
Applications
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fixings and fasteners, and this general purpose maintenance screwdriver set is suitable for most of them.
Hand screwdrivers are often more suited to precision tasks than power tool equivalents, allowing a level of careful control and reliability.
Screwdriver sets are typically used by professional tradesmen, engineers or DIY enthusiasts.
Electronics
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Tool Care
Though these screwdrivers have an element of corrosion resistance, it is recommended that they are stored in a dry place to increase tool life. Storing hem in their supplied vinyl wrap, correctly fastened, is recommended. You can further increase the life of your screwdrivers by wiping the shafts down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
AED 228.58
AED 228.58 Each (ex VAT)
AED 240.01
AED 240.01 Each (inc. VAT)
1
AED 228.58
AED 228.58 Each (ex VAT)
AED 240.01
AED 240.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
10
Tip Type
Pozidriv; Slotted
Tip Size
Slotted Flared: 5; 6 mm; Slotted Flared (Stubby): 6 mm; Slotted Parallel: 3; 3; 5; 5 mm; Pozidriv: PZ0; PZ1; PZ2
Product details
RS PRO General Maintenance 10 Piece Screwdriver Set
From RS PRO this versatile screwdriver set contains enough common head types and sizes to address a variety of applications. As such it is ideal for general maintenance purposes where power tools are impractical or unnecessary.
This screwdriver set comes in a compartmental vinyl storage roll to keep your screwdrivers organized and portable, and protected and dry when not in use.
The screwdriver set features soft-feel handles giving an optimised balance between comfort in use and applied torque. The handles also feature integrated lanyard holes for further storage and portability options.
This 10 piece set contains popular sizes and types of screwdriver for general maintenance environments.
This set contains the following screwdriver types:
Slotted Parallel: has a flattened tip used for screws with a straight linear intrusion across the head. Ideal for sunken flat head screws.
3 x 75mm
5 x 10mm
5 x 150mm
Slotted Flared: has a tip which has been flattened so that the edge is slightly wider than the shaft. Ideal for most flat head screws.
5 x 100mm
6 x 150mm
6 x 40mm
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied. Ideal for most cross head screws.
PZ0 x 75mm
PZ1 x 75mm
PZ2 x 100mm
Features & Benefits
Screwdriver set with a range of head types and sizes
Supplied in a vinyl storage roll
Ergonomic soft-grip handles for comfort and control
Chrome vanadium steel for corrosion resistance and long tool life
Applications
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fixings and fasteners, and this general purpose maintenance screwdriver set is suitable for most of them.
Hand screwdrivers are often more suited to precision tasks than power tool equivalents, allowing a level of careful control and reliability.
Screwdriver sets are typically used by professional tradesmen, engineers or DIY enthusiasts.
Electronics
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Tool Care
Though these screwdrivers have an element of corrosion resistance, it is recommended that they are stored in a dry place to increase tool life. Storing hem in their supplied vinyl wrap, correctly fastened, is recommended. You can further increase the life of your screwdrivers by wiping the shafts down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.