RS PRO PP 50ml Beaker

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PP
Capacity
50ml
Graduations
Yes
Dimensions
50.5 (Dia.) x 61mm
Diameter
50.5mm
Length
61mm
Country of Origin
United Kingdom
Product details
RS PRO PP Beakers
Utilise these RS PRO Beakers for a multitude of tasks in both industrial and educational laboratory settings. Crafted from transparent polypropylene (PP), these beakers boast resilience against chemicals, enduring temperatures of up to +120°C, and withstand physical impacts. With prominently displayed blue measurements, pouring liquids becomes precise and effortless, thanks to the non-drip spout that minimizes spillage.
Designed with stability in mind, these beakers feature a flat bottom, ensuring steadiness on lab benches or hot plates. Their tapered shape facilitates efficient stacking, optimising your lab's spatial organisation. Compliant with ISO 7056 standards for plastics laboratory ware, these beakers guarantee safety and reliability within your laboratory environment.
Features and Benefits
- Stackable, tapered beakers made from high clarity PP
- Clear printed blue measurement graduations
- Designed to withstand temperatures up to 120°C
- Non-drip spout for easy pouring
- Compliant with ISO 7056
AED 109.72
AED 10.972 Each (In a Box of 10) (ex VAT)
AED 115.21
AED 11.521 Each (In a Box of 10) (inc. VAT)
10
AED 109.72
AED 10.972 Each (In a Box of 10) (ex VAT)
AED 115.21
AED 11.521 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PP
Capacity
50ml
Graduations
Yes
Dimensions
50.5 (Dia.) x 61mm
Diameter
50.5mm
Length
61mm
Country of Origin
United Kingdom
Product details
RS PRO PP Beakers
Utilise these RS PRO Beakers for a multitude of tasks in both industrial and educational laboratory settings. Crafted from transparent polypropylene (PP), these beakers boast resilience against chemicals, enduring temperatures of up to +120°C, and withstand physical impacts. With prominently displayed blue measurements, pouring liquids becomes precise and effortless, thanks to the non-drip spout that minimizes spillage.
Designed with stability in mind, these beakers feature a flat bottom, ensuring steadiness on lab benches or hot plates. Their tapered shape facilitates efficient stacking, optimising your lab's spatial organisation. Compliant with ISO 7056 standards for plastics laboratory ware, these beakers guarantee safety and reliability within your laboratory environment.
Features and Benefits
- Stackable, tapered beakers made from high clarity PP
- Clear printed blue measurement graduations
- Designed to withstand temperatures up to 120°C
- Non-drip spout for easy pouring
- Compliant with ISO 7056