Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Bag Filter, M5 Grade, 11 MERV Rating, 592 x 287 x 500mm

RS Stock No.: 730-2993Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 20in

Actual Dimensions

592 x 287 x 500mm

Filter MERV Rating

11

Number of Pockets

3

Filter Grade

M5

Maximum Air Flow

1163m³/h

Initial Pressure Drop

63Pa

Final Pressure Drop

50Pa

Colour

Orange

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

500mm

Header Size

20mm

Nominal Height

24in

Actual Height

592mm

Nominal Width

12in

Actual Width

287mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 20 in

Nominal Depth

20in

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, M5 Grade, 11 MERV Rating, 592 x 287 x 500mm

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, M5 Grade, 11 MERV Rating, 592 x 287 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 20in

Actual Dimensions

592 x 287 x 500mm

Filter MERV Rating

11

Number of Pockets

3

Filter Grade

M5

Maximum Air Flow

1163m³/h

Initial Pressure Drop

63Pa

Final Pressure Drop

50Pa

Colour

Orange

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

500mm

Header Size

20mm

Nominal Height

24in

Actual Height

592mm

Nominal Width

12in

Actual Width

287mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 20 in

Nominal Depth

20in

Country of Origin

United Kingdom