Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm, Grey

RS Stock No.: 257-6975Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

438mm

Overall Width

914mm

Colour

Grey

Country of Origin

United Kingdom

Product details

RS PRO Wall Mounted Louvred Panel

RS PRO louvred panels with pre-punched fixing holes. This grey louvre panel storage unit is suitable for standard storage bins.
Louvre panels are an excellent addition to a working area to free up valuable work space and provide a space saving and practical storage solution for day to day usage. These panels are ideal for warehouses, workshops, garages and factories.
Options available:
555-471 - 48 slots louvred panel, 438 (h) x 457 (w) mm
257-6975 - 96 slots louvred panel, 438 (h) x 914 (w) mm

Features and Benefits:

Fixings not included
Suitable for standard storage bins
See 'compatibility' table for details of maximum number of plastic storage bins that will fit the panels
Pre-cut slotted holes for easy attachment
Wall mounted
Panel is made from mild steel - making it strong yet lightweight

Typical Applications:

Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

FAQs

Are the storage bins included?
No, the bins are not included, however an example parts bins is RS item 760-4189

Is the panel freestanding?
No, the unit is not freestanding, it needs to be securely mounted to a surface to ensure the storage containers are held securely.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 389.19

AED 389.19 Each (ex VAT)

AED 408.65

AED 408.65 Each (inc. VAT)

RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm, Grey

AED 389.19

AED 389.19 Each (ex VAT)

AED 408.65

AED 408.65 Each (inc. VAT)

RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

438mm

Overall Width

914mm

Colour

Grey

Country of Origin

United Kingdom

Product details

RS PRO Wall Mounted Louvred Panel

RS PRO louvred panels with pre-punched fixing holes. This grey louvre panel storage unit is suitable for standard storage bins.
Louvre panels are an excellent addition to a working area to free up valuable work space and provide a space saving and practical storage solution for day to day usage. These panels are ideal for warehouses, workshops, garages and factories.
Options available:
555-471 - 48 slots louvred panel, 438 (h) x 457 (w) mm
257-6975 - 96 slots louvred panel, 438 (h) x 914 (w) mm

Features and Benefits:

Fixings not included
Suitable for standard storage bins
See 'compatibility' table for details of maximum number of plastic storage bins that will fit the panels
Pre-cut slotted holes for easy attachment
Wall mounted
Panel is made from mild steel - making it strong yet lightweight

Typical Applications:

Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

FAQs

Are the storage bins included?
No, the bins are not included, however an example parts bins is RS item 760-4189

Is the panel freestanding?
No, the unit is not freestanding, it needs to be securely mounted to a surface to ensure the storage containers are held securely.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.