Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Measuring Cylinder, 50ml

RS Stock No.: 178-0241Brand: RS PRO
brand-logo
View all in Measuring Cylinders

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

50ml

Graduations

Yes

Dimensions

24 Dia. x 170mm

Diameter

24mm

Length

170mm

Country of Origin

China

You may be interested in
RS PRO PP Graduated Cylinder, 50ml
AED 32.965Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

AED 152.25

AED 15.225 Each (In a Pack of 10) (ex VAT)

AED 159.86

AED 15.986 Each (In a Pack of 10) (inc. VAT)

RS PRO PP Measuring Cylinder, 50ml

AED 152.25

AED 15.225 Each (In a Pack of 10) (ex VAT)

AED 159.86

AED 15.986 Each (In a Pack of 10) (inc. VAT)

RS PRO PP Measuring Cylinder, 50ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Graduated Cylinder, 50ml
AED 32.965Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

50ml

Graduations

Yes

Dimensions

24 Dia. x 170mm

Diameter

24mm

Length

170mm

Country of Origin

China

You may be interested in
RS PRO PP Graduated Cylinder, 50ml
AED 32.965Each (In a Box of 10) (ex VAT)