RS PRO PP Rigid Plastic Mandatory Protective Clothing Sign With English Text

Technical Document
Specifications
Brand
RS ProSign Description
Protective Clothing
Text Message
Protective Clothing Must Be Worn In This Area
Text Language
English
Material
PP Rigid Plastic
Height
210 mm
Sign Text/Symbol
Symbol and Text
Colour
Blue/White
Width
148mm
Sign or Label
Sign
Self-Adhesive
No
Country of Origin
United Kingdom
Product details
Protective Clothing must be worn
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010
Hazard Signs
AED 98.44
AED 98.44 Each (ex VAT)
AED 103.36
AED 103.36 Each (inc. VAT)
1
AED 98.44
AED 98.44 Each (ex VAT)
AED 103.36
AED 103.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Protective Clothing
Text Message
Protective Clothing Must Be Worn In This Area
Text Language
English
Material
PP Rigid Plastic
Height
210 mm
Sign Text/Symbol
Symbol and Text
Colour
Blue/White
Width
148mm
Sign or Label
Sign
Self-Adhesive
No
Country of Origin
United Kingdom
Product details
Protective Clothing must be worn
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010