Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Storage Bin, 140mm x 234mm, Blue

RS Stock No.: 775-5293Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

140mm

Overall Width

234mm

Overall Depth

400mm

Colour

Blue

Country of Origin

China

Product details

RS PRO Shelf Bin & Dividers

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Features and Benefits

As these storage bins can be attached to a wall-mounted panel so they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
As these are plastic storage bins they are easy to clean and keep hygienic
These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home

Why use Storage Bins?

A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries, where plastic storage boxes are often utilised, is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.

You may be interested in
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, Blue
AED 104.076Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 234mm x 400mm, Blue
AED 98.509Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 665.96

AED 133.192 Each (In a Pack of 5) (ex VAT)

AED 699.26

AED 139.852 Each (In a Pack of 5) (inc. VAT)

RS PRO PP Storage Bin, 140mm x 234mm, Blue

AED 665.96

AED 133.192 Each (In a Pack of 5) (ex VAT)

AED 699.26

AED 139.852 Each (In a Pack of 5) (inc. VAT)

RS PRO PP Storage Bin, 140mm x 234mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, Blue
AED 104.076Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 234mm x 400mm, Blue
AED 98.509Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

140mm

Overall Width

234mm

Overall Depth

400mm

Colour

Blue

Country of Origin

China

Product details

RS PRO Shelf Bin & Dividers

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Features and Benefits

As these storage bins can be attached to a wall-mounted panel so they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
As these are plastic storage bins they are easy to clean and keep hygienic
These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home

Why use Storage Bins?

A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries, where plastic storage boxes are often utilised, is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.

You may be interested in
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, Blue
AED 104.076Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 234mm x 400mm, Blue
AED 98.509Each (In a Pack of 5) (ex VAT)