Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
76mm
Overall Width
101mm
Overall Depth
167mm
Colour
Green
Compatible Bin Size
2
Distrelec Product Id
30407085
Country of Origin
United Kingdom
AED 179.30
AED 179.30 1 Pack of 10 (ex VAT)
AED 188.26
AED 188.26 1 Pack of 10 (inc. VAT)
1
AED 179.30
AED 179.30 1 Pack of 10 (ex VAT)
AED 188.26
AED 188.26 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
76mm
Overall Width
101mm
Overall Depth
167mm
Colour
Green
Compatible Bin Size
2
Distrelec Product Id
30407085
Country of Origin
United Kingdom