RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Blue

RS Stock No.: 390-3384Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

80mm

Overall Width

109mm

Overall Depth

172mm

Colour

Blue

Compatible Bin Size

2

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 14.112Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 34.894Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
AED 82.301Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 13.45Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 307.65

AED 15.382 Each (In a Pack of 20) (ex VAT)

AED 323.03

AED 16.151 Each (In a Pack of 20) (inc. VAT)

RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Blue

AED 307.65

AED 15.382 Each (In a Pack of 20) (ex VAT)

AED 323.03

AED 16.151 Each (In a Pack of 20) (inc. VAT)

RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 14.112Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 34.894Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
AED 82.301Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 13.45Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

80mm

Overall Width

109mm

Overall Depth

172mm

Colour

Blue

Compatible Bin Size

2

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 14.112Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 34.894Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
AED 82.301Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 13.45Each (In a Pack of 20) (ex VAT)