Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Blue

RS Stock No.: 390-3659Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

246mm

Overall Width

335mm

Overall Depth

510mm

Colour

Blue

Compatible Bin Size

7

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 13.837Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 34.232Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
AED 80.869Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 13.23Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 612.15

AED 306.075 Each (In a Pack of 2) (ex VAT)

AED 642.76

AED 321.379 Each (In a Pack of 2) (inc. VAT)

RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Blue

AED 612.15

AED 306.075 Each (In a Pack of 2) (ex VAT)

AED 642.76

AED 321.379 Each (In a Pack of 2) (inc. VAT)

RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 13.837Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 34.232Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
AED 80.869Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 13.23Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

246mm

Overall Width

335mm

Overall Depth

510mm

Colour

Blue

Compatible Bin Size

7

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
AED 13.837Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
AED 34.232Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
AED 80.869Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 13.23Each (In a Pack of 20) (ex VAT)