Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PP Storage Bin, 90mm x 100mm x 50mm, Blue

RS Stock No.: 484-3996Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

50mm

Overall Width

100mm

Overall Depth

90mm

Colour

Blue

Compatible Bin Size

1

Country of Origin

United Kingdom

You may be interested in
Blue storage bin,100x90x50mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 47mm x 99mm, Blue
AED 6.93Each (In a Pack of 18) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 12.495Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
AED 6.72Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 99.00

AED 9.90 Each (In a Pack of 10) (ex VAT)

AED 103.95

AED 10.395 Each (In a Pack of 10) (inc. VAT)

RS PRO PP Storage Bin, 90mm x 100mm x 50mm, Blue

AED 99.00

AED 9.90 Each (In a Pack of 10) (ex VAT)

AED 103.95

AED 10.395 Each (In a Pack of 10) (inc. VAT)

RS PRO PP Storage Bin, 90mm x 100mm x 50mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Blue storage bin,100x90x50mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 47mm x 99mm, Blue
AED 6.93Each (In a Pack of 18) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 12.495Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
AED 6.72Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

50mm

Overall Width

100mm

Overall Depth

90mm

Colour

Blue

Compatible Bin Size

1

Country of Origin

United Kingdom

You may be interested in
Blue storage bin,100x90x50mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 47mm x 99mm, Blue
AED 6.93Each (In a Pack of 18) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
AED 12.495Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
AED 6.72Each (In a Pack of 20) (ex VAT)