RS PRO PP Tool Case, with 2 Wheels

RS Stock No.: 921-2766Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

PP

Length

609mm

Width

428mm

Wheels

2 Wheels

Weight

10.8kg

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,406.08

AED 2,406.08 Each (ex VAT)

AED 2,526.38

AED 2,526.38 Each (inc. VAT)

RS PRO PP Tool Case, with 2 Wheels

AED 2,406.08

AED 2,406.08 Each (ex VAT)

AED 2,526.38

AED 2,526.38 Each (inc. VAT)

RS PRO PP Tool Case, with 2 Wheels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PP

Length

609mm

Width

428mm

Wheels

2 Wheels

Weight

10.8kg

Country of Origin

China

You may be interested in