RS PRO PR44 Button Batteries, 1.4V, 11.6mm Diameter, 6 Pack

Technical Document
Specifications
Brand
RS ProSize
PR44
Chemistry
Zinc Air
Nominal Voltage
1.4V
Capacity
650mAh
Terminal Type
Standard
Diameter
11.6mm
Dimensions
11.6 x 5.4mm
Number of Batteries Supplied
6
IEC Name
PR44
Series
LR
Country of Origin
Japan
Product details
RS Zinc Air Hearing Aid Batteries with Tabs
From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.
Features and benefits:
The long tab enables easy installation of the battery into your device.
These batteries are housed in easy to open packaging.
Highly reliable and efficient.
Warning
Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.
P.O.A.
6
P.O.A.
Stock information temporarily unavailable.
6
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
PR44
Chemistry
Zinc Air
Nominal Voltage
1.4V
Capacity
650mAh
Terminal Type
Standard
Diameter
11.6mm
Dimensions
11.6 x 5.4mm
Number of Batteries Supplied
6
IEC Name
PR44
Series
LR
Country of Origin
Japan
Product details
RS Zinc Air Hearing Aid Batteries with Tabs
From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.
Features and benefits:
The long tab enables easy installation of the battery into your device.
These batteries are housed in easy to open packaging.
Highly reliable and efficient.
Warning
Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.