RS PRO Pre-Printed Label. Quantity: 1
RS Stock No.: 792-4499Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFixing Type
Tie
Background Colour
White
Pack Quantity
1
Length
145mm
Width
75mm
Country of Origin
India
Stock information temporarily unavailable.
AED 48.77
AED 48.77 1 Bag of 10 (ex VAT)
AED 51.21
AED 51.21 1 Bag of 10 (inc. VAT)
RS PRO Pre-Printed Label. Quantity: 1
1
AED 48.77
AED 48.77 1 Bag of 10 (ex VAT)
AED 51.21
AED 51.21 1 Bag of 10 (inc. VAT)
RS PRO Pre-Printed Label. Quantity: 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFixing Type
Tie
Background Colour
White
Pack Quantity
1
Length
145mm
Width
75mm
Country of Origin
India